Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA237UA/2K5

DigiKey Part Number
296-41360-2-ND - Tape & Reel (TR)
296-41360-1-ND - Cut Tape (CT)
296-41360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA237UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA237UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
200µA
Series
Current - Output / Channel
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
8.5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥10.95800¥109.58
25¥9.96360¥249.09
100¥8.87120¥887.12
250¥8.35072¥2,087.68
500¥8.03694¥4,018.47
1,000¥8.00941¥8,009.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.21735¥20,543.38
Manufacturers Standard Package

Other Suppliers on DigiKey

41,200In Stock
Ships from Rochester Electronics, LLC