
OPA241UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA241UA/2K5TR-ND - Tape & Reel (TR) 296-OPA241UA/2K5CT-ND - Cut Tape (CT) 296-OPA241UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA241UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA241UA/2K5 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 27µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD820ARMZ | Analog Devices Inc. | 75 | 505-AD820ARMZ-ND | ¥69.47000 | Similar |
| AD820ARMZ-R7 | Analog Devices Inc. | 2,250 | AD820ARMZ-R7CT-ND | ¥69.47000 | Similar |
| AD8627ARZ | Analog Devices Inc. | 13,797 | 505-AD8627ARZ-ND | ¥48.79000 | Similar |
| AD8641ARZ-REEL7 | Analog Devices Inc. | 35 | AD8641ARZ-REEL7CT-ND | ¥45.07000 | Similar |
| ADA4084-1ARJZ-R2 | Analog Devices Inc. | 1,187 | 505-ADA4084-1ARJZ-R2CT-ND | ¥68.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.93000 | ¥33.93 |
| 10 | ¥25.57800 | ¥255.78 |
| 25 | ¥23.48880 | ¥587.22 |
| 100 | ¥21.19320 | ¥2,119.32 |
| 250 | ¥20.09772 | ¥5,024.43 |
| 500 | ¥19.93046 | ¥9,965.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.32057 | ¥45,801.43 |

