
OPA2379AIDR | |
|---|---|
DigiKey Part Number | 296-41359-2-ND - Tape & Reel (TR) 296-41359-1-ND - Cut Tape (CT) 296-41359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2379AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2379AIDR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.9µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥17.35900 | ¥173.59 |
| 25 | ¥15.88160 | ¥397.04 |
| 100 | ¥14.25500 | ¥1,425.50 |
| 250 | ¥13.47944 | ¥3,369.86 |
| 500 | ¥13.19726 | ¥6,598.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.22100 | ¥30,552.50 |
| 5,000 | ¥11.97623 | ¥59,881.15 |

