Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2379AIDR

DigiKey Part Number
296-41359-2-ND - Tape & Reel (TR)
296-41359-1-ND - Cut Tape (CT)
296-41359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2379AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2379AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.9µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
90 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥17.35900¥173.59
25¥15.88160¥397.04
100¥14.25500¥1,425.50
250¥13.47944¥3,369.86
500¥13.19726¥6,598.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.22100¥30,552.50
5,000¥11.97623¥59,881.15
Manufacturers Standard Package