Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2376AIYZDR

DigiKey Part Number
296-39119-2-ND - Tape & Reel (TR)
296-39119-1-ND - Cut Tape (CT)
296-39119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2376AIYZDR
Description
IC OPAMP GP 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11)
Datasheet
 Datasheet
EDA/CAD Models
OPA2376AIYZDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
760µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-XFBGA, DSBGA
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-DSBGA (2.15x1.11)
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥17.02000¥170.20
25¥15.56760¥389.19
100¥13.96890¥1,396.89
250¥13.20652¥3,301.63
500¥12.91872¥6,459.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.90119¥35,703.57
6,000¥11.67252¥70,035.12
Manufacturers Standard Package