CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2373AIDRCT

DigiKey Part Number
296-OPA2373AIDRTR-ND - Tape & Reel (TR)
296-OPA2373AIDRCT-ND - Cut Tape (CT)
296-OPA2373AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2373AIDRCT
Description
IC CMOS 2 CIRCUIT 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2373AIDRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
10-VFDFN Exposed Pad
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
10-VSON (3x3)
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥17.64000¥176.40
25¥16.13640¥403.41
100¥14.48900¥1,448.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.70304¥3,425.76
500¥13.22902¥6,614.51
750¥12.99161¥9,743.71
1,250¥12.72865¥15,910.81
1,750¥12.57493¥22,006.13
2,500¥12.42709¥31,067.72
Manufacturers Standard Package

Other Suppliers on DigiKey

8,193In Stock
Ships from Rochester Electronics, LLC