
OPA2356AIDGKT | |
|---|---|
DigiKey Part Number | 296-19954-2-ND - Tape & Reel (TR) 296-19954-1-ND - Cut Tape (CT) 296-19954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2356AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356AIDGKT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2356AIDGKR | Texas Instruments | 1,229 | 296-31702-1-ND | ¥29.11000 | Parametric Equivalent |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 362 | ADA4891-2ARMZ-R7CT-ND | ¥22.00000 | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | ¥160.93000 | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | ¥141.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥25.91000 | ¥259.10 |
| 25 | ¥23.82080 | ¥595.52 |
| 100 | ¥21.52350 | ¥2,152.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.42856 | ¥5,107.14 |
| 500 | ¥19.76860 | ¥9,884.30 |
| 750 | ¥19.43791 | ¥14,578.43 |
| 1,250 | ¥19.07154 | ¥23,839.42 |
| 1,750 | ¥18.85743 | ¥33,000.50 |
| 2,500 | ¥18.65156 | ¥46,628.90 |

