Zero-Cross (Zero-Crossover) Amplifier 2 Circuit Single Ended, Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2323IDDFR

DigiKey Part Number
296-OPA2323IDDFRTR-ND - Tape & Reel (TR)
296-OPA2323IDDFRCT-ND - Cut Tape (CT)
296-OPA2323IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2323IDDFR
Description
DUAL, 5.5-V, 20-MHZ, ZERO-CROSS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Cross (Zero-Crossover) Amplifier 2 Circuit Single Ended, Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.15 mV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
33V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
Gain Bandwidth Product
20 MHz
Supplier Device Package
TSOT-23-8
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.71400¥47.14
25¥4.24080¥106.02
100¥3.71820¥371.82
250¥3.46844¥867.11
500¥3.31826¥1,659.13
1,000¥3.19437¥3,194.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.29256¥9,877.68
6,000¥3.21154¥19,269.24
9,000¥3.17095¥28,538.55
15,000¥3.12601¥46,890.15
21,000¥3.09972¥65,094.12
Manufacturers Standard Package