
OPA2277PA | |
|---|---|
DigiKey Part Number | OPA2277PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2277PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277PA Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.03000 | ¥57.03 |
| 10 | ¥43.79700 | ¥437.97 |
| 50 | ¥38.48120 | ¥1,924.06 |
| 100 | ¥36.83560 | ¥3,683.56 |
| 250 | ¥35.09804 | ¥8,774.51 |
| 500 | ¥34.05072 | ¥17,025.36 |
| 1,000 | ¥33.18874 | ¥33,188.74 |
| 2,500 | ¥32.27884 | ¥80,697.10 |







