
OPA2141AIDGKT | |
|---|---|
DigiKey Part Number | 296-27766-2-ND - Tape & Reel (TR) 296-27766-1-ND - Cut Tape (CT) 296-27766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2141AIDGKT |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2141AIDGKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥29.02800 | ¥290.28 |
| 25 | ¥26.72200 | ¥668.05 |
| 100 | ¥24.19060 | ¥2,419.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.98300 | ¥5,745.75 |
| 500 | ¥22.25506 | ¥11,127.53 |
| 750 | ¥21.89035 | ¥16,417.76 |
| 1,250 | ¥21.48658 | ¥26,858.22 |
| 1,750 | ¥21.25044 | ¥37,188.27 |
| 2,500 | ¥21.02352 | ¥52,558.80 |




