Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1S2384IDRCT

DigiKey Part Number
296-OPA1S2384IDRTR-ND - Tape & Reel (TR)
296-OPA1S2384IDRCT-ND - Cut Tape (CT)
296-OPA1S2384IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1S2384IDRCT
Description
IC TRANSIMPEDANCE 2 CIRC 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA1S2384IDRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
9.2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
10-VFDFN Exposed Pad
Gain Bandwidth Product
100 MHz
Supplier Device Package
10-VSON (3x3)
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥29.34200¥293.42
25¥27.01320¥675.33
100¥24.45770¥2,445.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.56220¥5,640.55
500¥21.84900¥10,924.50
750¥21.49184¥16,118.88
1,250¥21.09603¥26,370.04
1,750¥20.86468¥36,513.19
2,500¥20.64228¥51,605.70
Manufacturers Standard Package

Other Suppliers on DigiKey

9,350In Stock
Ships from Rochester Electronics, LLC