
OPA1S2384IDRCT | |
|---|---|
DigiKey Part Number | 296-OPA1S2384IDRTR-ND - Tape & Reel (TR) 296-OPA1S2384IDRCT-ND - Cut Tape (CT) 296-OPA1S2384IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1S2384IDRCT |
Description | IC TRANSIMPEDANCE 2 CIRC 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1S2384IDRCT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 9.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 10-VFDFN Exposed Pad |
Gain Bandwidth Product 100 MHz | Supplier Device Package 10-VSON (3x3) |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥29.34200 | ¥293.42 |
| 25 | ¥27.01320 | ¥675.33 |
| 100 | ¥24.45770 | ¥2,445.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.56220 | ¥5,640.55 |
| 500 | ¥21.84900 | ¥10,924.50 |
| 750 | ¥21.49184 | ¥16,118.88 |
| 1,250 | ¥21.09603 | ¥26,370.04 |
| 1,750 | ¥20.86468 | ¥36,513.19 |
| 2,500 | ¥20.64228 | ¥51,605.70 |

