MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar

OPA177GS/2K5E4 | |
|---|---|
DigiKey Part Number | OPA177GS/2K5E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA177GS/2K5E4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA177GS/2K5E4 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA177GS/2K5 | Texas Instruments | 3,522 | 296-26242-1-ND | ¥25.80000 | MFR Recommended |
| OP177GSZ | Analog Devices Inc. | 8 | 505-OP177GSZ-ND | ¥25.97000 | Direct |
| OP177GSZ-REEL | Analog Devices Inc. | 775 | OP177GSZ-REELCT-ND | ¥25.97000 | Direct |
| OP177GSZ-REEL7 | Analog Devices Inc. | 0 | OP177GSZ-REEL7CT-ND | ¥25.97000 | Direct |
| AD620BRZ-R7 | Analog Devices Inc. | 0 | AD620BRZ-R7CT-ND | ¥170.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.57601 | ¥28,940.03 |
| 5,000 | ¥11.34311 | ¥56,715.55 |




