
OPA171AIDR | |
|---|---|
DigiKey Part Number | 296-44358-2-ND - Tape & Reel (TR) 296-44358-1-ND - Cut Tape (CT) 296-44358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 475µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.85000 | ¥98.50 |
| 25 | ¥8.94800 | ¥223.70 |
| 100 | ¥7.95240 | ¥795.24 |
| 250 | ¥7.47772 | ¥1,869.43 |
| 500 | ¥7.19158 | ¥3,595.79 |
| 1,000 | ¥7.13635 | ¥7,136.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.70726 | ¥16,768.15 |
| 5,000 | ¥6.55741 | ¥32,787.05 |
| 7,500 | ¥6.48237 | ¥48,617.78 |
| 12,500 | ¥6.39925 | ¥79,990.62 |


