
OPA1662AIDGKR | |
|---|---|
DigiKey Part Number | 296-36691-2-ND - Tape & Reel (TR) 296-36691-1-ND - Cut Tape (CT) 296-36691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6011CMS8#PBF | Analog Devices Inc. | 1,317 | 505-LT6011CMS8#PBF-ND | ¥9,555.00000 | Similar |
| LT6011CMS8#TRPBF | Analog Devices Inc. | 1,563 | LT6011CMS8#TRPBFCT-ND | ¥9,555.00000 | Similar |
| LT6011IMS8#TRPBF | Analog Devices Inc. | 8 | LT6011IMS8#TRPBFCT-ND | ¥10,839.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.14200 | ¥141.42 |
| 25 | ¥12.90120 | ¥322.53 |
| 100 | ¥11.53750 | ¥1,153.75 |
| 250 | ¥10.88828 | ¥2,722.07 |
| 500 | ¥10.56542 | ¥5,282.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.83468 | ¥24,586.70 |
| 5,000 | ¥9.62972 | ¥48,148.60 |
| 7,500 | ¥9.52710 | ¥71,453.25 |


