
OPA1642AIDGKT | |
|---|---|
DigiKey Part Number | 296-25796-2-ND - Tape & Reel (TR) 296-25796-1-ND - Cut Tape (CT) 296-25796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1642AIDGKT |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1642AIDGKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822ARMZ | Analog Devices Inc. | 3,460 | 505-AD822ARMZ-ND | ¥19,110.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥15.98600 | ¥159.86 |
| 25 | ¥14.61160 | ¥365.29 |
| 100 | ¥13.09550 | ¥1,309.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.37324 | ¥3,093.31 |
| 500 | ¥11.93790 | ¥5,968.95 |
| 750 | ¥11.71980 | ¥8,789.85 |
| 1,250 | ¥11.47822 | ¥14,347.77 |
| 1,750 | ¥11.33698 | ¥19,839.72 |
| 2,500 | ¥11.20121 | ¥28,003.02 |




