
OPA1602AIDGKR | |
|---|---|
DigiKey Part Number | 296-29166-2-ND - Tape & Reel (TR) 296-29166-1-ND - Cut Tape (CT) 296-29166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1602AIDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1602AIDGKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 35 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.70456 | ¥39,261.40 |
| 5,000 | ¥15.40424 | ¥77,021.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥22.01500 | ¥220.15 |
| 25 | ¥20.19880 | ¥504.97 |
| 100 | ¥18.20060 | ¥1,820.06 |
| 250 | ¥17.24924 | ¥4,312.31 |
| 500 | ¥17.05638 | ¥8,528.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.14600 | ¥201.46 |
| 25 | ¥18.46520 | ¥461.63 |
| 100 | ¥16.61440 | ¥1,661.44 |
| 250 | ¥15.73252 | ¥3,933.13 |
| 500 | ¥15.49996 | ¥7,749.98 |

