
OPA1602AIDGK | |
|---|---|
DigiKey Part Number | OPA1602AIDGK-ND |
Manufacturer | |
Manufacturer Product Number | OPA1602AIDGK |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1602AIDGK Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 35 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥26.05900 | ¥260.59 |
| 80 | ¥21.96513 | ¥1,757.21 |
| 160 | ¥21.05181 | ¥3,368.29 |
| 320 | ¥20.29975 | ¥6,495.92 |
| 560 | ¥19.79084 | ¥11,082.87 |
| 1,040 | ¥19.31378 | ¥20,086.33 |
| 2,560 | ¥18.75212 | ¥48,005.43 |

