
OPA134UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26241-2-ND - Tape & Reel (TR) 296-26241-1-ND - Cut Tape (CT) 296-26241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA134UA/2K5 |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA134UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥19.55700 | ¥195.57 |
| 25 | ¥17.92480 | ¥448.12 |
| 100 | ¥16.12960 | ¥1,612.96 |
| 250 | ¥15.27336 | ¥3,818.34 |
| 500 | ¥14.75734 | ¥7,378.67 |
| 1,000 | ¥14.33262 | ¥14,332.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.88428 | ¥34,710.70 |
| 5,000 | ¥13.61402 | ¥68,070.10 |









