
ONET1131ECRSMR | |
|---|---|
DigiKey Part Number | 296-51483-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1131ECRSMR |
Description | IC MODULATOR 2-CH 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 2 Channel 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1131ECRSMR Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 2.37V ~ 2.63V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Modulator | Package / Case 32-VFQFN Exposed Pad |
Applications Driver | Supplier Device Package 32-VQFN (4x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥240.87208 | ¥722,616.24 |

