
MSPM0L1304TRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304TRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1304TRGERCT-ND - Cut Tape (CT) 296-MSPM0L1304TRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TRGER |
Description | IC MCU 32BIT 16KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1304TRGER Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥8.98900 | ¥89.89 |
| 25 | ¥8.14000 | ¥203.50 |
| 100 | ¥7.21240 | ¥721.24 |
| 250 | ¥6.76908 | ¥1,692.27 |
| 500 | ¥6.50174 | ¥3,250.87 |
| 1,000 | ¥6.34211 | ¥6,342.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.01005 | ¥18,030.15 |
| 6,000 | ¥5.87710 | ¥35,262.60 |
| 9,000 | ¥5.81053 | ¥52,294.77 |
| 15,000 | ¥5.73679 | ¥86,051.85 |





