
MSPM0G3519SPZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3519SPZRTR-ND - Tape & Reel (TR) 296-MSPM0G3519SPZRCT-ND - Cut Tape (CT) 296-MSPM0G3519SPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3519SPZR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 27x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.86000 | ¥38.86 |
| 10 | ¥29.44600 | ¥294.46 |
| 25 | ¥27.08760 | ¥677.19 |
| 100 | ¥24.49140 | ¥2,449.14 |
| 250 | ¥23.25304 | ¥5,813.26 |
| 500 | ¥22.95760 | ¥11,478.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.89257 | ¥21,892.57 |
| 2,000 | ¥21.38705 | ¥42,774.10 |
| 3,000 | ¥21.13391 | ¥63,401.73 |

