MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR6043IPNR

DigiKey Part Number
296-MSP430FR6043IPNRTR-ND - Tape & Reel (TR)
296-MSP430FR6043IPNRCT-ND - Cut Tape (CT)
296-MSP430FR6043IPNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR6043IPNR
Description
IC MCU 16BIT 64KB FRAM 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR6043IPNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
IrDA, SCI, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
57
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.21000¥63.21
10¥48.67700¥486.77
25¥45.04360¥1,126.09
100¥41.04700¥4,104.70
250¥39.38144¥9,845.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥37.04885¥37,048.85
2,000¥36.27125¥72,542.50
Manufacturers Standard Package