
MSP430FR5994IRGZR | |
|---|---|
DigiKey Part Number | 296-48940-2-ND - Tape & Reel (TR) 296-48940-1-ND - Cut Tape (CT) 296-48940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5994IRGZR |
Description | IC MCU 16BIT 256KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5994IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.27010 | ¥118,175.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.11000 | ¥81.11 |
| 10 | ¥63.01000 | ¥630.10 |
| 25 | ¥58.47640 | ¥1,461.91 |
| 100 | ¥53.49680 | ¥5,349.68 |
| 250 | ¥51.90108 | ¥12,975.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.93000 | ¥74.93 |
| 10 | ¥58.20400 | ¥582.04 |
| 25 | ¥54.01640 | ¥1,350.41 |
| 100 | ¥49.41650 | ¥4,941.65 |
| 250 | ¥47.94248 | ¥11,985.62 |



