
MSP430FR5962IZVWR | |
|---|---|
DigiKey Part Number | 296-45420-2-ND - Tape & Reel (TR) 296-45420-1-ND - Cut Tape (CT) 296-45420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5962IZVWR |
Description | IC MCU 16BIT 128KB FRAM 87NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 87-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5962IZVWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 87-NFBGA (6x6) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 87-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.72000 | ¥57.72 |
| 10 | ¥44.43500 | ¥444.35 |
| 25 | ¥41.11520 | ¥1,027.88 |
| 100 | ¥37.46060 | ¥3,746.06 |
| 250 | ¥35.92220 | ¥8,980.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.80485 | ¥33,804.85 |
| 2,000 | ¥33.09367 | ¥66,187.34 |



