MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR4133IG56R

DigiKey Part Number
296-38521-2-ND - Tape & Reel (TR)
296-38521-1-ND - Cut Tape (CT)
296-38521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR4133IG56R
Description
IC MCU 16BIT 15.5KB FRAM 56TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR4133IG56R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
56-TSSOP
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥16.95300¥169.53
25¥15.50120¥387.53
100¥13.90680¥1,390.68
250¥13.14632¥3,286.58
500¥12.72902¥6,364.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.99964¥23,999.28
4,000¥11.74389¥46,975.56
6,000¥11.61584¥69,695.04
Manufacturers Standard Package