
MSP430FR4133IG48R | |
|---|---|
DigiKey Part Number | 296-40418-2-ND - Tape & Reel (TR) 296-40418-1-ND - Cut Tape (CT) 296-40418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR4133IG48R |
Description | IC MCU 16BIT 15.5KB FRAM 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4133IG48R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-TSSOP |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.62000 | ¥24.62 |
| 10 | ¥18.35300 | ¥183.53 |
| 25 | ¥16.78120 | ¥419.53 |
| 100 | ¥15.05510 | ¥1,505.51 |
| 250 | ¥14.23180 | ¥3,557.95 |
| 500 | ¥13.78004 | ¥6,890.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.99045 | ¥25,980.90 |
| 4,000 | ¥12.71358 | ¥50,854.32 |
| 6,000 | ¥12.57496 | ¥75,449.76 |


