


MSP430FR2111IRLLT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2111IRLLTTR-ND - Tape & Reel (TR) 296-MSP430FR2111IRLLTCT-ND - Cut Tape (CT) 296-MSP430FR2111IRLLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2111IRLLT |
Description | IC MCU 16BIT 3.75KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2111IRLLT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (3x3) |
Connectivity IrDA, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.59400 | ¥105.94 |
| 25 | ¥9.62920 | ¥240.73 |
| 100 | ¥8.56750 | ¥856.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.06136 | ¥2,015.34 |
| 500 | ¥7.75636 | ¥3,878.18 |
| 750 | ¥7.60343 | ¥5,702.57 |
| 1,250 | ¥7.43410 | ¥9,292.62 |
| 1,750 | ¥7.33517 | ¥12,836.55 |
| 2,500 | ¥7.23993 | ¥18,099.83 |


