MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5172IRSBR

DigiKey Part Number
296-39078-2-ND - Tape & Reel (TR)
296-39078-1-ND - Cut Tape (CT)
296-39078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5172IRSBR
Description
IC MCU 16BIT 32KB FLASH 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5172IRSBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
40-WQFN (5x5)
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
40-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
31
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,044
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
10¥33.35300¥333.53
25¥30.75760¥768.94
100¥27.89970¥2,789.97
250¥26.53708¥6,634.27
500¥26.40710¥13,203.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.20487¥72,614.61
Manufacturers Standard Package