MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2619TPN

DigiKey Part Number
296-32656-ND
Manufacturer
Manufacturer Product Number
MSP430F2619TPN
Description
IC MCU 16BIT 120KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2619TPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.57000¥151.57
10¥120.16500¥1,201.65
25¥112.31520¥2,807.88
119¥102.82908¥12,236.66
357¥98.24835¥35,074.66
595¥96.55503¥57,450.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,909In Stock
Ships from Rochester Electronics, LLC