
MSP430F2619TPM | |
|---|---|
DigiKey Part Number | 296-32655-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2619TPM |
Description | IC MCU 16BIT 120KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2619TPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.01000 | ¥140.01 |
| 10 | ¥111.00000 | ¥1,110.00 |
| 25 | ¥103.74880 | ¥2,593.72 |
| 160 | ¥93.71456 | ¥14,994.33 |
| 320 | ¥91.12063 | ¥29,158.60 |
| 640 | ¥88.98503 | ¥56,950.42 |


