MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1232IPWR

DigiKey Part Number
296-26177-2-ND - Tape & Reel (TR)
296-26177-1-ND - Cut Tape (CT)
296-26177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1232IPWR
Description
IC MCU 16BIT 8KB FLASH 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1232IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
28-TSSOP
Connectivity
SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,443
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥43.10300¥431.03
25¥39.86800¥996.70
100¥36.30940¥3,630.94
250¥34.77072¥8,692.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.05405¥64,108.10
Manufacturers Standard Package