



MC79L12ACLPR | |
|---|---|
DigiKey Part Number | 296-MC79L12ACLPRTR-ND - Tape & Reel (TR) 296-MC79L12ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L12ACLPR |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25920 | ¥56.48 |
| 100 | ¥1.95590 | ¥195.59 |
| 250 | ¥1.81148 | ¥452.87 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65284 | ¥1,652.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.61745 | ¥3,234.90 |

