
MC1458DR | |
|---|---|
DigiKey Part Number | 296-14622-2-ND - Tape & Reel (TR) 296-14622-1-ND - Cut Tape (CT) 296-14622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1458DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1458DR Models |
Category | Current - Supply 3.4mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | ¥14,447.00000 | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 784 | 505-ADA4004-2ARZ-R7CT-ND | ¥14,447.00000 | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥14,447.00000 | Similar |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥4,724.00000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥4,724.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63000 | ¥65.75 |
| 100 | ¥2.28500 | ¥228.50 |
| 250 | ¥2.12044 | ¥530.11 |
| 500 | ¥2.02102 | ¥1,010.51 |
| 1,000 | ¥1.93923 | ¥1,939.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.85284 | ¥4,632.10 |
| 5,000 | ¥1.80078 | ¥9,003.90 |
| 7,500 | ¥1.77471 | ¥13,310.33 |
| 12,500 | ¥1.74582 | ¥21,822.75 |
| 17,500 | ¥1.72893 | ¥30,256.28 |
| 25,000 | ¥1.71270 | ¥42,817.50 |


