Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013CDR

DigiKey Part Number
296-LT1013CDRTR-ND - Tape & Reel (TR)
296-LT1013CDRCT-ND - Cut Tape (CT)
296-LT1013CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1013CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1013CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
60 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1013DS8#PBFAnalog Devices Inc.434505-LT1013DS8#PBF-ND¥68.72000Similar
LT1013DS8#TRPBFAnalog Devices Inc.1,944505-LT1013DS8#TRPBFCT-ND¥68.72000Similar
LT1013IS8#PBFAnalog Devices Inc.54505-LT1013IS8#PBF-ND¥118.26000Similar
LT1013IS8#TRPBFAnalog Devices Inc.2,897LT1013IS8#TRPBFCT-ND¥118.26000Similar
LT1112IS8#TRPBFAnalog Devices Inc.2,304LT1112IS8#TRPBFCT-ND¥91.46000Similar
In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥13.93500¥139.35
25¥12.71240¥317.81
100¥11.36680¥1,136.68
250¥10.72552¥2,681.38
500¥10.40052¥5,200.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.68493¥24,212.33
5,000¥9.48249¥47,412.45
7,500¥9.38115¥70,358.62
Manufacturers Standard Package