
LPV801DBVT | |
|---|---|
DigiKey Part Number | 296-45199-2-ND - Tape & Reel (TR) 296-45199-1-ND - Cut Tape (CT) 296-45199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV801DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV801DBVT Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 450nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.44500 | ¥104.45 |
| 25 | ¥9.49400 | ¥237.35 |
| 100 | ¥8.44530 | ¥844.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.94616 | ¥1,986.54 |
| 500 | ¥7.64528 | ¥3,822.64 |
| 750 | ¥7.49449 | ¥5,620.87 |
| 1,250 | ¥7.32735 | ¥9,159.19 |
| 1,750 | ¥7.22977 | ¥12,652.10 |
| 2,500 | ¥7.13582 | ¥17,839.55 |

