
LPV801DBVR | |
|---|---|
DigiKey Part Number | 296-LPV801DBVRTR-ND - Tape & Reel (TR) 296-LPV801DBVRCT-ND - Cut Tape (CT) 296-LPV801DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV801DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV801DBVR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 450nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.41800 | ¥74.18 |
| 25 | ¥6.71520 | ¥167.88 |
| 100 | ¥5.93620 | ¥593.62 |
| 250 | ¥5.56536 | ¥1,391.34 |
| 500 | ¥5.34176 | ¥2,670.88 |
| 1,000 | ¥5.23838 | ¥5,238.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.93041 | ¥14,791.23 |
| 6,000 | ¥4.81918 | ¥28,915.08 |
| 9,000 | ¥4.76347 | ¥42,871.23 |
| 15,000 | ¥4.70174 | ¥70,526.10 |

