
LPV358MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35458-2-ND - Tape & Reel (TR) 296-35458-1-ND - Cut Tape (CT) 296-35458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV358MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LPV358MX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.02000 | ¥60.20 |
| 25 | ¥5.43160 | ¥135.79 |
| 100 | ¥4.78400 | ¥478.40 |
| 250 | ¥4.47492 | ¥1,118.73 |
| 500 | ¥4.28870 | ¥2,144.35 |
| 1,000 | ¥4.16746 | ¥4,167.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.97358 | ¥9,933.95 |
| 5,000 | ¥3.87600 | ¥19,380.00 |
| 7,500 | ¥3.82716 | ¥28,703.70 |
| 12,500 | ¥3.77304 | ¥47,163.00 |
| 17,500 | ¥3.74139 | ¥65,474.32 |


