
LPV358MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35457-2-ND - Tape & Reel (TR) 296-35457-1-ND - Cut Tape (CT) 296-35457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV358MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV358MMX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.59360 | ¥139.84 |
| 100 | ¥4.92960 | ¥492.96 |
| 250 | ¥4.61252 | ¥1,153.13 |
| 500 | ¥4.42134 | ¥2,210.67 |
| 1,000 | ¥4.30192 | ¥4,301.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥4.04714 | ¥14,164.99 |
| 7,000 | ¥3.95614 | ¥27,692.98 |
| 10,500 | ¥3.91056 | ¥41,060.88 |
| 17,500 | ¥3.86006 | ¥67,551.05 |

