
LPV358MM/NOPB | |
|---|---|
DigiKey Part Number | LPV358MM/NOPBTR-ND - Tape & Reel (TR) LPV358MM/NOPBCT-ND - Cut Tape (CT) LPV358MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV358MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV358MM/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥10.10600 | ¥101.06 |
| 25 | ¥9.18280 | ¥229.57 |
| 100 | ¥8.16550 | ¥816.55 |
| 250 | ¥7.68028 | ¥1,920.07 |
| 500 | ¥7.38752 | ¥3,693.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.14671 | ¥7,146.71 |
| 2,000 | ¥6.94849 | ¥13,896.98 |
| 3,000 | ¥6.84925 | ¥20,547.75 |
| 5,000 | ¥6.73921 | ¥33,696.05 |
| 7,000 | ¥6.67494 | ¥46,724.58 |
| 10,000 | ¥6.61311 | ¥66,131.10 |

