
LP8865CXQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865CXQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8865CXQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8865CXQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865CXQDGNRQ1 |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Max) 65V | Supplier Device Package 8-HVSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.94000 | ¥9.94 |
| 10 | ¥7.14400 | ¥71.44 |
| 25 | ¥6.44960 | ¥161.24 |
| 100 | ¥5.69130 | ¥569.13 |
| 250 | ¥5.32872 | ¥1,332.18 |
| 500 | ¥5.11046 | ¥2,555.23 |
| 1,000 | ¥4.98602 | ¥4,986.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.74089 | ¥11,852.23 |
| 5,000 | ¥4.62654 | ¥23,132.70 |
| 7,500 | ¥4.56925 | ¥34,269.38 |
| 12,500 | ¥4.50580 | ¥56,322.50 |
| 17,500 | ¥4.46871 | ¥78,202.42 |


