
LP875640RNFRQ1 | |
|---|---|
DigiKey Part Number | 296-53185-2-ND - Tape & Reel (TR) 296-53185-1-ND - Cut Tape (CT) 296-53185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875640RNFRQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP875640RNFRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP87561IRNFTQ1 | Texas Instruments | 90 | 296-LP87561IRNFTQ1CT-ND | ¥63.60000 | Parametric Equivalent |
| LP875620RNFRQ1 | Texas Instruments | 2,858 | 296-LP875620RNFRQ1CT-ND | ¥53.92000 | Parametric Equivalent |
| LP875630RNFRQ1 | Texas Instruments | 2,520 | 296-LP875630RNFRQ1CT-ND | ¥53.92000 | Parametric Equivalent |
| LP875630RNFTQ1 | Texas Instruments | 47 | 296-LP875630RNFTQ1CT-ND | ¥63.60000 | Parametric Equivalent |
| LP875640RNFTQ1 | Texas Instruments | 52 | 296-53186-1-ND | ¥63.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.44100 | ¥414.41 |
| 25 | ¥38.31640 | ¥957.91 |
| 100 | ¥34.88040 | ¥3,488.04 |
| 250 | ¥33.24176 | ¥8,310.44 |
| 500 | ¥32.25414 | ¥16,127.07 |
| 1,000 | ¥31.44120 | ¥31,441.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.11184 | ¥84,335.52 |



