Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912Q1.8DRVTQ1

DigiKey Part Number
296-LP5912Q1.8DRVTQ1TR-ND - Tape & Reel (TR)
296-LP5912Q1.8DRVTQ1CT-ND - Cut Tape (CT)
296-LP5912Q1.8DRVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912Q1.8DRVTQ1
Description
IC REG LINEAR 1.8V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912Q1.8DRVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
600 µA
Mfr
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.25V @ 500mA
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5912-1.8DRVRTexas Instruments9,025296-47213-1-ND¥10.01000Parametric Equivalent
LP5912-1.8DRVTTexas Instruments132296-LP5912-1.8DRVTCT-ND¥12.57000Parametric Equivalent
LP5912Q1.8DRVRQ1Texas Instruments3,001296-44200-1-ND¥11.66000Parametric Equivalent
In-Stock: 6,156
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.99676¥1,999.19
500¥7.69424¥3,847.12
750¥7.54268¥5,657.01
1,250¥7.37466¥9,218.33
1,750¥7.27651¥12,733.89
2,500¥7.18210¥17,955.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥10.51100¥105.11
25¥9.55000¥238.75
100¥8.49910¥849.91
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.20500¥102.05
25¥9.27240¥231.81
100¥8.25100¥825.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.