Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912Q1.2DRVTQ1

DigiKey Part Number
296-LP5912Q1.2DRVTQ1TR-ND - Tape & Reel (TR)
296-LP5912Q1.2DRVTQ1CT-ND - Cut Tape (CT)
296-LP5912Q1.2DRVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912Q1.2DRVTQ1
Description
IC REG LINEAR 1.2V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912Q1.2DRVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
600 µA
Mfr
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
6-WDFN Exposed Pad
Current - Output
Supplier Device Package
6-WSON (2x2)
Current - Quiescent (Iq)
55 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5912-1.2DRVRTexas Instruments2,442296-48301-1-ND¥10.01000Parametric Equivalent
LP5912-1.2DRVTTexas Instruments2,608296-46645-1-ND¥13.40000Parametric Equivalent
LP5912Q1.2DRVRQ1Texas Instruments5,868296-49823-1-ND¥12.65000Parametric Equivalent
In-Stock: 1,479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.99676¥1,999.19
500¥7.69424¥3,847.12
750¥7.54268¥5,657.01
1,250¥7.37466¥9,218.33
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥10.51100¥105.11
25¥9.55000¥238.75
100¥8.49910¥849.91
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.20500¥102.05
25¥9.27240¥231.81
100¥8.25100¥825.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.