
LP591233MDRVREP | |
|---|---|
DigiKey Part Number | 296-LP591233MDRVREPTR-ND - Tape & Reel (TR) 296-LP591233MDRVREPCT-ND - Cut Tape (CT) 296-LP591233MDRVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP591233MDRVREP |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP591233MDRVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 600 µA |
Part Status Active | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.18V @ 500mA | Supplier Device Package 6-WSON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 10 | ¥66.78800 | ¥667.88 |
| 25 | ¥62.08800 | ¥1,552.20 |
| 100 | ¥56.92320 | ¥5,692.32 |
| 250 | ¥54.46024 | ¥13,615.06 |
| 500 | ¥52.97628 | ¥26,488.14 |
| 1,000 | ¥51.75446 | ¥51,754.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥56.47051 | ¥169,411.53 |


