


LP5907UVX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35634-2-ND - Tape & Reel (TR) 296-35634-1-ND - Cut Tape (CT) 296-35634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.33300 | ¥33.33 |
| 25 | ¥2.98400 | ¥74.60 |
| 100 | ¥2.59760 | ¥259.76 |
| 250 | ¥2.41384 | ¥603.46 |
| 500 | ¥2.30302 | ¥1,151.51 |
| 1,000 | ¥2.21173 | ¥2,211.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09904 | ¥6,297.12 |
| 6,000 | ¥2.04385 | ¥12,263.10 |
| 9,000 | ¥2.01621 | ¥18,145.89 |
| 15,000 | ¥1.98560 | ¥29,784.00 |
| 21,000 | ¥1.96770 | ¥41,321.70 |
| 30,000 | ¥1.95049 | ¥58,514.70 |












