Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SDX-3.0/NOPB

DigiKey Part Number
296-LP5900SDX-3.0/NOPBTR-ND - Tape & Reel (TR)
296-LP5900SDX-3.0/NOPBCT-ND - Cut Tape (CT)
296-LP5900SDX-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900SDX-3.0/NOPB
Description
IC REG LINEAR 3V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP5900SDX-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
6-WSON (2.2x2.5)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5900SD-3.0/NOPBTexas Instruments18,588LP5900SD-3.0/NOPBCT-ND¥11.33000Parametric Equivalent
In-Stock: 23,971
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥5.32700¥53.27
25¥4.79160¥119.79
100¥4.20520¥420.52
250¥3.92492¥981.23
500¥3.75572¥1,877.86
1,000¥3.61668¥3,616.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥3.39371¥15,271.69
9,000¥3.31866¥29,867.94
13,500¥3.28108¥44,294.58
22,500¥3.23946¥72,887.85
Manufacturers Standard Package