


LP5900SD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-2.5/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.5/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.23700 | ¥82.37 |
| 25 | ¥7.46280 | ¥186.57 |
| 100 | ¥6.61190 | ¥661.19 |
| 250 | ¥6.20516 | ¥1,551.29 |
| 500 | ¥5.96036 | ¥2,980.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.75881 | ¥5,758.81 |
| 2,000 | ¥5.59296 | ¥11,185.92 |
| 3,000 | ¥5.50983 | ¥16,529.49 |
| 5,000 | ¥5.41781 | ¥27,089.05 |
| 7,000 | ¥5.36398 | ¥37,547.86 |
| 10,000 | ¥5.31225 | ¥53,122.50 |





