
LP5814YCHR | |
|---|---|
DigiKey Part Number | 296-LP5814YCHRTR-ND - Tape & Reel (TR) 296-LP5814YCHRCT-ND - Cut Tape (CT) 296-LP5814YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5814YCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5816YCHR | Texas Instruments | 10,480 | 296-LP5816YCHRCT-ND | ¥3.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.18700 | ¥31.87 |
| 25 | ¥2.84720 | ¥71.18 |
| 100 | ¥2.47370 | ¥247.37 |
| 250 | ¥2.29552 | ¥573.88 |
| 500 | ¥2.18790 | ¥1,093.95 |
| 1,000 | ¥2.09935 | ¥2,099.35 |
| 2,500 | ¥2.05468 | ¥5,136.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.89230 | ¥22,707.60 |
| 24,000 | ¥1.85603 | ¥44,544.72 |
| 36,000 | ¥1.83786 | ¥66,162.96 |


