
LP5812CDSDR | |
|---|---|
DigiKey Part Number | 296-LP5812CDSDRTR-ND - Tape & Reel (TR) 296-LP5812CDSDRCT-ND - Cut Tape (CT) 296-LP5812CDSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812CDSDR |
Description | IC LED DRIVER LINEAR 51MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812CDSDR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5812ADSDR | Texas Instruments | 3,000 | 296-LP5812ADSDRCT-ND | ¥10.92000 | Parametric Equivalent |
| LP5812BDSDR | Texas Instruments | 645 | 296-LP5812BDSDRCT-ND | ¥10.09000 | Parametric Equivalent |
| LP5812DDSDR | Texas Instruments | 2,847 | 296-LP5812DDSDRCT-ND | ¥10.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.30200 | ¥73.02 |
| 25 | ¥6.60920 | ¥165.23 |
| 100 | ¥5.84110 | ¥584.11 |
| 250 | ¥5.47540 | ¥1,368.85 |
| 500 | ¥5.25492 | ¥2,627.46 |
| 1,000 | ¥5.14981 | ¥5,149.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.84917 | ¥14,547.51 |
| 6,000 | ¥4.73944 | ¥28,436.64 |
| 9,000 | ¥4.68448 | ¥42,160.32 |
| 15,000 | ¥4.62362 | ¥69,354.30 |


